Single auto-zero operational amplifier provides precision rail-to-rail input and output operation from a low-voltage single supply. The amplifier operates from 2.7 V to 5.5 V supplies and supports a -40 °C to 125 °C temperature range. Low input offset voltage, very low offset drift, and microampere-class supply current suit battery-powered precision signal-conditioning circuits. The device is unity-gain stable with a hundreds-of-kilohertz gain bandwidth product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8538 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Channels | 1 |
| Amplifier Architecture | Auto-zero / zero-drift |
| Input Type | Rail-to-rail |
| Output Type | Rail-to-rail |
| Supply Voltage Range | 2.7 to 5.5V |
| Input Offset Voltage | 13 maxµV |
| Input Offset Voltage Drift | 0.03 typµV/°C |
| Supply Current per Amplifier | 180 typµA |
| Gain Bandwidth Product | 430 typkHz |
| Slew Rate | 0.4 typV/µs |
| Input Bias Current | 25 typpA |
| Operating Temperature Range | -40 to 125°C |
| Stability | Unity-gain stable |
Download the complete datasheet for Analog Devices AD8538 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8538
Precision 16-bit voltage output DAC circuit using the AD5542, ADR421 voltage reference, and AD8628 auto-zero op amp for high accuracy and low noise performance.