
Precision operational amplifier featuring a 430kHz bandwidth and 141dB voltage gain. This auto-zero amplifier offers a low input bias current of 15pA and an input offset voltage of 13µV. Operating from a 1.35V to 5V supply range, it provides 180µA quiescent current and 25mA output current. The device is housed in a 5-lead TSOT package and is RoHS compliant.
Analog Devices AD8538AUJZ-REEL7 technical specifications.
| Bandwidth | 430kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 150dB |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 13uV |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 141dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8538AUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
