
IC OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier
Analog Devices AD8539ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 15uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8539ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
