
Dual-channel, auto-zero operational amplifier featuring a 430kHz gain bandwidth product and 0.4V/µs slew rate. Delivers exceptional precision with a 15µV input offset voltage and 15pA input bias current. Offers high performance with 135dB common mode rejection ratio and 125dB power supply rejection ratio. Operates from a 1.35V to 5V supply range, consuming 420µA operating supply current. Packaged in MSOP for surface mount applications.
Analog Devices AD8539ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 52nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 210uA |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8539ARMZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
