
Precision dual operational amplifier featuring low power consumption and auto-zero capability. Achieves high accuracy with a 15µV input offset voltage and 15pA input bias current. Offers excellent signal integrity with a 135dB CMRR and 125dB PSRR. Operates over a wide supply voltage range from 1.35V to 5V, with a typical operating supply current of 420µA. Suitable for demanding applications with a 430kHz gain bandwidth product and 0.4V/µs slew rate. Packaged in a 1000-piece tape and reel.
Sign in to ask questions about the Analog Devices AD8539ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8539ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 52nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 210uA |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8539ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
