Automotive-grade operational amplifier featuring a 0.98 MHz unity gain bandwidth and 0.8 V/µs slew rate. This single-function, 5-pin voltage-feedback amplifier operates from a 3V nominal supply voltage, with a maximum supply voltage limit of 6V and a maximum supply current of 0.085mA. It offers a maximum input offset voltage of 7000 µV and a minimum voltage gain of 2000. Packaged in a 5-terminal SC-70 (PDSO5, MO-203AA) with dimensions of 1.25mm width and 2mm length, it operates across an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8541AKS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.085 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 45 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 980 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8541AKS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.