General-purpose, single-channel, rail-to-rail operational amplifier featuring a 1MHz gain bandwidth product and 0.92V/µs slew rate. This CMOS amplifier operates from a single supply voltage range of 2.7V to 5.5V, with a maximum input voltage of 5V. It offers a low input bias current of 4pA and an input offset voltage of 1mV, suitable for applications requiring high precision. The amplifier boasts a 40dB CMRR and 65dB PSRR, with a quiescent current of 45µA. Packaged in a compact SC case (2.2mm L x 1.35mm W x 1mm H), it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8541AKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 2.2mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.92V/µs |
| Supply Current | 45uA |
| Supply Type | Single |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8541AKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.