Operational Amplifier featuring a 0.98 MHz unity gain bandwidth and 0.8 V/µs nominal slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 7000 µV and a minimum voltage gain of 2000. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and supports supply voltages from 3V to 6V. The component is housed in an 8-terminal SOIC-8 package with a width of 3.9mm and length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8541AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.085 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 45 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 980 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8541AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.