Automotive-grade operational amplifier featuring a 0.98 MHz unity gain bandwidth and 0.8 V/µs nominal slew rate. This 5-terminal, single-function IC offers a maximum input offset voltage of 7000 µV and a minimum voltage gain of 2000. Designed with a voltage-feedback architecture, it operates within a supply voltage range of 3V to 6V, consuming a maximum supply current of 0.85 mA. The component boasts low-bias characteristics with a maximum bias current of 1 nA at 25°C and is micropower enabled. Packaged in a 5-pin PDSO (SOT-23) with dimensions of 1.6mm width and 2.9mm length, it operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8541ART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8541ART-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.085 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 45 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 980 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8541ART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.