
General-purpose, single-channel CMOS operational amplifier featuring rail-to-rail input and output capabilities. Offers a 1MHz gain bandwidth product and a 0.92V/µs slew rate. Operates from a 2.7V to 5.5V supply voltage with a low 65µA quiescent current. Specifications include a 6mV input offset voltage, 4pA input bias current, and 42nV/√Hz input voltage noise density. Packaged in a 5mm x 4mm x 1.5mm surface mount package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8541ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8541ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8541ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
