
IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier
Sign in to ask questions about the Analog Devices AD8542ARMZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8542ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 40dB |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8542ARMZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
