
Quad general-purpose operational amplifier featuring Rail-to-Rail Input and Output (RRIO) operation. This CMOS amplifier offers a 1MHz gain bandwidth product and a 0.92V/µs slew rate. It operates from a 2.7V to 5.5V supply range with a low 260µA operating supply current. Key specifications include 4pA input bias current, 6mV input offset voltage, and 42nV/√Hz input voltage noise density. The device is housed in a 4.5mm x 5.1mm x 1.05mm TSSOP package and is RoHS compliant.
Analog Devices AD8544ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 40dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Height | 1.05mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8544ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
