
CMOS RRIO Quad General-Purpose Op Amp featuring a 1MHz Gain Bandwidth Product and 0.92V/µs Slew Rate. This operational amplifier offers 4 channels with a maximum operating supply voltage of 5.5V and a minimum of 2.7V. Key specifications include a 40dB Common Mode Rejection Ratio, 76dB Power Supply Rejection Ratio, and 6mV Input Offset Voltage. Designed for general-purpose applications, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8544ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8544ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8544ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
