
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation, ideal for general-purpose applications. This CMOS amplifier offers a 240kHz gain bandwidth product and a 0.07V/µs slew rate, with a low operating supply current of 18µA. It supports single or dual supply operation from 1.35V to 18V, providing a voltage gain of 125dB and a common mode rejection ratio of 74dB. Packaged in MSOP for surface mounting, this component is supplied on tape and reel.
Analog Devices AD8546ARMZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 240kHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Supply Type | Single, Dual |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8546ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
