IC OPAMP GP 4 CIRCUIT 16LFCSP
Checking distributor stock and pricing after the page loads.
Analog Devices AD8548ACPZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 12mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Slew Rate | 0.07V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.