The AD8548ACPZ-RL is a general-purpose, four-channel CMOS operational amplifier with a gain bandwidth product of 200kHz and a voltage gain of 120dB. It features a common mode rejection ratio of 95dB and an input bias current of 5pA. The device operates over a temperature range of -40°C to 125°C and is available in a surface-mount LFCSP EP package. It can be powered from a dual supply voltage of 1.35V to 9V or a single supply voltage of 2.7V to 18V, with an operating supply current of 18uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8548ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8548ACPZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 12mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Slew Rate | 0.07V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8548ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.