
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This general-purpose amplifier offers a 200kHz gain bandwidth product and a low 22µA operating supply current. It supports single or dual supply operation from 1.35V to 18V, with a maximum dual supply voltage of 9V. Key specifications include a 45nV/√Hz input voltage noise, 5pA input bias current, and 120dB voltage gain. Packaged in SOIC for surface mounting, this CMOS technology amplifier boasts a 105dB PSRR and 74dB CMRR.
Sign in to ask questions about the Analog Devices AD8548ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8548ARZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 12mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Supply Type | Single, Dual |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8548ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
