
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This general-purpose amplifier offers a 200kHz gain bandwidth product and a low 22µA operating supply current. Key specifications include a 45nV/√Hz input voltage noise density, 5pA input bias current, and 3mV input offset voltage. Designed for surface mount applications in a SOIC package, it supports a wide supply voltage range from 1.35V to 18V.
Analog Devices AD8548ARZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | CMOS |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8548ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
