
IC OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
Sign in to ask questions about the Analog Devices AD8551AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8551AR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8551AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
