
The AD8551AR-REEL is a single operational amplifier from Analog Devices with a gain bandwidth product of 1.5MHz and a common mode rejection ratio of 120dB. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The amplifier has a low input bias current of 50pA and an input offset voltage of 5uV. It is not RoHS compliant and is typically used in surface mount applications.
Sign in to ask questions about the Analog Devices AD8551AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8551AR-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8551AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
