
The AD8551AR-REEL7 is a single-channel operational amplifier from Analog Devices, featuring a gain bandwidth product of 1.5MHz and a common mode rejection ratio of 120dB. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5V. The device is packaged in a SOIC-8 package and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices AD8551AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8551AR-REEL7 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8551AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
