Automotive-grade operational amplifier featuring a chopper-stabilized architecture for ultra-low input offset voltage (10 µV max). This 8-terminal, MSOP-8 packaged IC offers a 1 MHz unity gain bandwidth and a 0.5 V/µs slew rate. Operating across a -40°C to +125°C temperature range, it supports supply voltages from 2.7V to 6V with a maximum supply current of 1.07mA. Key specifications include a minimum voltage gain of 177,000 and a high common-mode reject ratio of 130 dB.
Sign in to ask questions about the Analog Devices AD8551ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8551ARM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.07 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 177000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8551ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.