
The AD8551ARM-R2 is a single-ended operational amplifier from Analog Devices with a unity gain bandwidth of 1.5MHz. It operates over a supply voltage range of 2.7V to 5V and features a common mode rejection ratio of 120dB. The device is packaged in an MSOP-8 package and is suitable for surface mount applications. The AD8551ARM-R2 is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8551ARM-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8551ARM-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8551ARM-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
