
Single-supply, zero-drift operational amplifier featuring a 1.5MHz bandwidth and 0.4V/µs slew rate. This CMOS op amp offers a high 145dB voltage gain and 120dB common mode rejection ratio, with a low 5µV input offset voltage and 10pA input bias current. Operating from a 2.7V to 5V supply, it consumes a maximum of 975µA quiescent current and provides 30mA output current per channel. Packaged in a 3mm x 3mm MSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8551ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8551ARMZ-REEL technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.85mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 975uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 975uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8551ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
