
Single-supply, Rail-to-Rail Input/Output (RRIO) operational amplifier featuring zero-drift technology. Achieves 1.5MHz gain bandwidth product and 0.4V/µs slew rate. Boasts a low input offset voltage of 5µV and 10pA input bias current. Offers high CMRR of 120dB and PSRR of 115dB. Operates from 2.7V to 5V with a typical quiescent current of 975µA. Packaged in a tape and reel for high-volume applications.
Sign in to ask questions about the Analog Devices AD8551ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8551ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 975uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8551ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
