
Dual operational amplifier featuring zero-drift precision, single-supply operation, and rail-to-rail input/output. Achieves 1.5MHz bandwidth with a 1.5MHz gain bandwidth product and 0.4V/µs slew rate. Boasts high DC precision with 5µV input offset voltage and 10pA input bias current, supported by 120dB CMRR and 145dB voltage gain. Operates from 2.7V to 5V supply, consuming a maximum of 700µA per amplifier, and delivers 30mA output current per channel. Packaged in a compact 5mm x 4mm x 1.5mm surface-mount case.
Analog Devices AD8552ARZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain | 130dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.95mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage | 5V |
| Voltage Gain | 145dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8552ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
