
Dual operational amplifier featuring zero-drift precision, single-supply operation, and rail-to-rail input/output. Achieves 120dB common mode rejection ratio and 115dB power supply rejection ratio. Offers a 1.5MHz gain bandwidth product and a 0.4V/µs slew rate. Input offset voltage is a low 5µV with 10pA input bias current. Operates from 2.7V to 5V supply voltage, with a typical quiescent current of 975µA. Packaged in a 2500-piece tape and reel.
Sign in to ask questions about the Analog Devices AD8552ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8552ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.95mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8552ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
