
Dual operational amplifier featuring zero-drift technology and RRIO (Rail-to-Rail Input/Output) capability. Achieves a 1.5MHz gain bandwidth product with a 0.4V/µs slew rate. Boasts a 120dB common mode rejection ratio and 115dB power supply rejection ratio. Operates from a 2.7V to 5V single supply, drawing 1.95mA quiescent current. Offers a low input bias current of 10pA and an input offset voltage of 5µV. Packaged in a 1000-piece tape and reel.
Sign in to ask questions about the Analog Devices AD8552ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8552ARZ-REEL7 technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.95mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8552ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
