
Single-channel instrumentation amplifier with auto-zeroing and shutdown functionality. Features a 1kHz gain bandwidth product, 20µV input offset voltage, and 1nA input bias current. Offers 100dB common mode rejection ratio and 90dB power supply rejection ratio. Operates from 1.8V to 5.5V with a maximum supply current of 1.3mA. Packaged in a 0.95mm height MSOP for surface mounting.
Analog Devices AD8553ARMZ technical specifications.
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5.5V |
| Gain Bandwidth Product | 1kHz |
| Height | 0.95mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8553ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
