The AD8554AR-REEL7 is a 4-channel operational amplifier with a gain bandwidth product of 1.5MHz and a common mode rejection ratio of 120dB. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 2.7V to 5V. The device is packaged in a SOIC-14 package and is suitable for surface mount applications. It has an operating supply current of 850uA and an output current per channel of 30mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8554AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8554AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.