
Quad operational amplifier featuring zero-drift chopper-stabilized architecture for ultra-low offset voltage (10 µV max). This single-supply RRIO device offers a wide operating temperature range of -40°C to 125°C and a supply voltage range from 5V nominal up to 6V maximum. With a high common-mode rejection ratio of 130 dB and a minimum voltage gain of 177,000, it delivers precise amplification. The 14-terminal, 4.4mm width, 5mm length R-PDSO-G14 package houses four independent operational amplifier functions.
Analog Devices AD8554ARUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 177000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8554ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.