
Quad operational amplifier featuring zero-drift technology for precision applications. This single-supply, rail-to-rail input/output (RRIO) op amp offers a 1.5MHz gain bandwidth product and a high voltage gain of 145dB. Achieve superior performance with a low input offset voltage of 5µV and a minimal input bias current of 10pA. Operating from a 2.7V to 5V supply, it provides 30mA output current per channel and boasts excellent common mode rejection and power supply rejection ratios of 115dB. Packaged in a TSSOP for surface-mount assembly, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8554ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8554ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
