
Quad operational amplifier featuring zero-drift precision and single-supply operation with rail-to-rail input and output. Boasting a 1.5MHz bandwidth and 0.4V/µs slew rate, this CMOS amplifier offers exceptional performance with a 5µV input offset voltage and 10pA input bias current. High CMRR and PSRR of 115dB ensure signal integrity across a 2.7V to 5V supply range. Delivered in a 4mm x 8.75mm x 1.5mm package, this RoHS compliant component is ideal for demanding analog applications.
Sign in to ask questions about the Analog Devices AD8554ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8554ARZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8554ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
