
Quad operational amplifier featuring zero-drift technology for precision amplification. Offers a 1.5MHz gain bandwidth product and 145dB voltage gain. Operates from a 2.7V to 5V single supply with a typical 3.9mA operating supply current. Achieves 5µV input offset voltage and 10pA input bias current. Packaged in a 4mm x 8.75mm x 1.5mm surface mount package, supplied on tape and reel.
Analog Devices AD8554ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8554ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
