
Digitally programmable sensor signal amplifier featuring zero-drift operation. This single-channel, single-circuit analog IC offers a 2MHz gain bandwidth product and 1.2V/µs slew rate. It boasts a low input offset voltage of 10µV and 22nA input bias current, with excellent 80dB CMRR and 109dB PSRR. Operating from a 2.7V to 5.5V supply, it provides 10mA output current per channel and a 2.5mA operating supply current. Packaged in VQFN for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8555ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8555ACPZ-REEL7 technical specifications.
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2MHz |
| Height | 800um |
| Input Bias Current | 22nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8555ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
