
Digitally programmable zero-drift amplifier for sensor signal conditioning. Features a 2MHz gain bandwidth product, 10µV input offset voltage, and 80dB CMRR. Operates from a 2.7V to 5.5V supply with a 2.5mA quiescent current. Offers 10mA output current per channel and a 1.2V/µs slew rate. Packaged in a 14-pin SOIC for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8555ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8555ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 22nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8555ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
