
Digitally programmable zero-drift amplifier featuring a 2MHz gain bandwidth product and 1.2V/µs slew rate. This single-channel analog IC offers a low input offset voltage of 10µV and 22nA input bias current, with excellent 80dB common mode rejection and 109dB power supply rejection. Operating from a 2.7V to 5.5V supply, it consumes 2.5mA and provides 10mA output current per channel. Packaged in a surface-mount SOIC with tin-matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8555ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8555ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 22nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8555ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
