
Digitally programmable sensor signal amplifier featuring a 1.2V/µs slew rate and 8MHz gain bandwidth product. Offers 10µV input offset voltage and 49nA input bias current. Provides 80dB common mode rejection ratio and 109dB power supply rejection ratio. Operates from a 4.5V to 5.5V supply, with a typical 2.7mA operating supply current. Surface mountable in an LFCSP EP package.
Analog Devices AD8556ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Height | 1mm |
| Input Bias Current | 49nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Radiation Hardening | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Unity Gain Bandwidth Product | 8MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8556ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
