
Digitally programmable sensor signal amplifier featuring EMI filters. This single-channel, single-circuit analog IC offers a 10µV input offset voltage and 49nA input bias current. It boasts an 8MHz gain bandwidth product, 1.2V/µs slew rate, 80dB common mode rejection ratio, and 109dB power supply rejection ratio. Operating from a 4.5V to 5.5V supply, it consumes 2.7mA and provides 10mA output current per channel. Packaged in a 2500-piece tape and reel, this surface-mount SOIC component operates between -40°C and 125°C.
Analog Devices AD8556ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 49nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Unity Gain Bandwidth Product | 8MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8556ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
