
Digitally Programmable Sensor Signal Amplifier, a single-channel analog IC featuring a 2MHz bandwidth and 1.2V/µs slew rate. This surface mount device offers a high Common Mode Rejection Ratio of 96dB and Power Supply Rejection Ratio of 105dB, with a low input bias current of 25nA and input offset voltage of 10µV. Operates from a 2.7V to 5.5V supply, consuming a maximum of 1.8mA, and delivers 55mA output current per channel. Packaged in SOIC with tin, matte contact plating, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices AD8557ARZ technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Height | 1.5mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 55mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.8mA |
| Unity Gain Bandwidth Product | 8MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8557ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.