Comparator Single 5V ±5V 7ns
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Max Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |