Comparator, 1 Func, 8000uV Offset-Max, CDFP10
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 8000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Screening Level | MIL-PRF-38535 Class V |
| REACH | Compliant |
| Military Spec | True |