
Single supply ultrafast comparator with a 7 ns response time. Features a 9.8 ns propagation delay and operates from a single supply voltage range of 1.5V to 10V, with a typical operating voltage of 9V. Offers 85dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio. This general-purpose logic IC has a TTL output and a maximum supply current of 6mA. Packaged in a 1-channel DIP (N) with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8561ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8561ANZ technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Height | 3.43mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Compatibility | TTL |
| Output Current per Channel | 3.2mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8561ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
