
Single supply ultrafast comparator with a 7 ns response time. Features a 9.8 ns propagation delay and 3.2mA output current per channel. Operates from a minimum dual supply voltage of 1.5V up to a maximum of 5V, with a single supply range of 3V to 10V. Offers 85dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio. Packaged in tape and reel with tin/lead contact plating.
Analog Devices AD8561AR-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 3.2mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 5.5mA |
| Response Time | 9.8ns |
| RoHS Compliant | No |
| Supply Current | 5.5mA |
| Type | General Purpose |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8561AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
