
Single supply ultrafast comparator with a 7 ns response time. Features a 1.5V to 5V dual supply voltage range and a 3V to 10V single supply voltage range. Offers 85dB common mode rejection ratio and 65dB power supply rejection ratio. Operates from -40°C to 85°C with a 65mW maximum power dissipation. Includes TTL output type and 3.2mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8561AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 3.2mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 5.5mA |
| Response Time | 9.8ns |
| RoHS Compliant | No |
| Supply Current | 5.5mA |
| Type | General Purpose |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8561AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
