The AD8561ARU is an industrial-grade comparator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP package with dimensions of 3mm width and 4.4mm length. It operates on a nominal supply voltage of 5V and a maximum supply voltage of 7V. The comparator has an input offset voltage of up to 8000mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8561ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8561ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.