
High-speed comparator IC featuring a 7ns response time and 7mV input offset voltage. This single-element, surface-mount device operates with dual supply voltages from 1.5V to 5V, or a single supply from 3V to 10V. It offers 65dB common mode rejection and power supply rejection ratios, with a voltage gain of 69.54dB. The TSSOP-8 package contains 2500 units on tape and reel, with a power dissipation of 65mW and quiescent current of 5.5mA.
Analog Devices AD8561ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 5.5mA |
| Response Time | 7ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8561ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
