
Single supply ultrafast comparator with a 7 ns response time. Features a 9V operating supply voltage, supporting dual supply voltages from 1.5V to 5V, with a maximum supply voltage of 10V. Offers a 3.2mA output current per channel and TTL output compatibility. Housed in a TSSOP package with tin, matte contact plating, this general-purpose logic IC operates from -40°C to 85°C.
Analog Devices AD8561ARUZ technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Height | 1.05mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Compatibility | TTL |
| Output Current per Channel | 3.2mA |
| Output Type | TTL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8561ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
