
Ultrafast 7 ns single supply comparator, featuring a 9.8ns propagation delay and 9.8ns response time. This general-purpose, single-channel logic IC operates from a dual supply voltage range of 1.5V to 5V, with a maximum supply voltage of 10V. It offers a 3.2mA output current per channel and a 70dB voltage gain. The component is housed in a TSSOP package with tin, matte contact plating and is supplied on tape and reel. Key performance metrics include an 85dB common mode rejection ratio and a 65dB power supply rejection ratio.
Analog Devices AD8561ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 3.2mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 5.5mA |
| Response Time | 9.8ns |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Type | General Purpose |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8561ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
