
Ultrafast 7 ns single supply comparator, featuring a 5V nominal supply voltage with a maximum limit of 7V and a negative supply nominal of -5V with a maximum limit of -7V. This industrial temperature grade component offers a maximum input offset voltage of 8000µV and operates across a temperature range of -40°C to 85°C. The 8-terminal device utilizes a DUAL terminal position and is housed in an R-PDSO-G8 JEDEC package, measuring 3.9mm in width and 4.9mm in length.
Analog Devices AD8561ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8561ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.